006200097032800+, FFC & FPC Connectors 9P 1mm SMD w/Tab Bottom Contact

006200097032800+, FFC & FPC Connectors 9P 1mm SMD w/Tab Bottom Contact
Изображения служат только для ознакомления,
см. техническую документацию
180 шт., срок 4-7 недель
490 руб.
от 10 шт.420 руб.
от 100 шт.315 руб.
Добавить в корзину 1 шт. на сумму 490 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004951090
Артикул: 006200097032800+
Бренд: Kyocera AVX

Описание

Connectors\FFC / FPC\FFC & FPC Connectors
FFC & FPC Connectors
KYOCERA AVX Flexible Flat Cables (FFC) / Flexible Printed Circuits (FPC) Connectors are available in a broad range of products that include space-saving, easy-to-use flip-top style connectors with a pitch range from 0.2mm to 1.25mm, slide ZIF, and cost-effective LIF connectors. In addition to signal integrity, these connectors can provide increased retention force for high-vibration environments, low-profile heights for small packages, ISO/TS 16949-certified connectors for automotive applications, increased workability in assembly ground planes for high-speed data transfer, and a high current threshold for battery applications. KYOCERA AVX FFC/FPC Connectors are available in multiple pitch sizes and remain competitive in the market, to offer the most solutions.

Технические параметры

Actuation Type: ZIF
Brand: KYOCERA AVX
Contact Location: Bottom Contact
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 2420
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Thermoplastic(TP)
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -20 C
Mounting Angle: Right Angle
Mounting Style: SMD/SMT
Number of Positions: 9 Position
Packaging: Tray
Pitch: 1 mm
Product Category: FFC & FPC Connectors
Product Type: FFC & FPC Connectors
Product: Connectors
Series: 6200
Subcategory: FFC & FPC Connectors
Termination Style: SMD/SMT
Voltage Rating: 50 V
Вес, г 3.05

Техническая документация

Datasheet
pdf, 240 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.