009159003001106, Board to Board & Mezzanine Connectors 3P CARD EDGE CONN WHITE

009159003001106, Board to Board & Mezzanine Connectors 3P CARD EDGE CONN WHITE
Изображения служат только для ознакомления,
см. техническую документацию
3000 шт., срок 5-7 недель
320 руб.
от 10 шт.260 руб.
от 100 шт.225 руб.
от 500 шт.170.91 руб.
1 шт. на сумму 320 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004951176
Артикул: 009159003001106
Бренд: Kyocera AVX

Описание

Connectors\Board to Board & Mezzanine Connectors
9159 Solid State LED Lighting Connectors
KYOCERA AVX Solid State LED 9159 Lighting Connectors are board-to-board and wire-to-board interconnects with 2- to 6-way plugs and sockets or a card edge style for daisy-chaining multiple LED boards together in a series. The simple and cost-effective one-piece card edge connectors on a 2.0mm pitch provide multiple connections to tin plated fingers at the end of each 1.60mm thick PCB. The two-piece plug and receptacle SMT connector systems are on a 3.0mm pitch with a miniature 3.0mm height and 5.5mm overall mated length. KYOCERA AVX 9159 Solid State LED Lighting Connectors can help designers with their newest product applications.

Технические параметры

Brand: KYOCERA AVX
Contact Material: Beryllium Copper
Contact Plating: Tin
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 750
Housing Material: Nylon
Manufacturer: KYOCERA AVX
Pitch: 2 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Connectors
Series: 00-9159
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 250 V

Техническая документация

Datasheet
pdf, 215 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.