02016D224KAT2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03AR50J224KH NEW GLOBAL PN 6.3V 0.22uF X5R 0201 10%

02016D224KAT2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03AR50J224KH NEW GLOBAL PN 6.3V 0.22uF X5R 0201 10%
Изображения служат только для ознакомления,
см. техническую документацию
49295 шт., срок 6-8 недель
37 руб.
от 10 шт.36 руб.
от 15000 шт.26 руб.
от 45000 шт.23.43 руб.
Добавить в корзину 1 шт. на сумму 37 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004951482
Артикул: 02016D224KAT2A
Бренд: Kyocera AVX

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - SMD/SMT
High CV SMD Capacitor Solutions
KYOCERA AVX High Capacitance / Voltage (CV) SMD Capacitors are designed to enable optimum performance across all power applications. This ceramic capacitor solution for SMD applications includes extremely high CV (X5R) MLCCs with low ESR for general-purpose decoupling and filtering and high CV (X7R, X7S, and X8R) MLCCs with FlexiTerm for industrial, automotive (AEC-Q200), and commercial applications. KYOCERA AVX Electrolytic Capacitor solutions include small case size tantalum chip, conductive polymer, and fail-safe niobium oxide (Oxicap™) that overlap with commercial, industrial, and AEC-Q200 ceramic ratings, in many cases providing interchangeable solutions. In contrast, the larger case sizes provide even higher CV options.

Технические параметры

Номинальная емкость 0.22
Единица измерения мкф
Brand: KYOCERA AVX
Capacitance - nF: 220 nF
Capacitance - pF: 220000 pF
Capacitance: 0.22 uF
Case Code - in: 0201
Case Code - mm: 0603
Class: Class 2
Dielectric: X5R
Factory Pack Quantity: Factory Pack Quantity: 15000
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Package / Case: 0201(0603 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Series: X5R
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 10%
Type: Commercial Surface Mount Chip
Voltage Rating DC: 6.3 VDC
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.