04026D105KAT4A, Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AR50J105KN NEW GLOBAL PN 6.3V 1uF X A 581-KGM05AR50J105KN

04026D105KAT4A, Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AR50J105KN NEW GLOBAL PN 6.3V 1uF X A 581-KGM05AR50J105KN
Изображения служат только для ознакомления,
см. техническую документацию
82607 шт., срок 5-7 недель
29 руб.
от 10 шт.20 руб.
от 100 шт.9.80 руб.
от 1000 шт.5.92 руб.
1 шт. на сумму 29 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004952336
Артикул: 04026D105KAT4A
Бренд: Kyocera AVX

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - SMD/SMT
High CV SMD Capacitor Solutions
KYOCERA AVX High Capacitance / Voltage (CV) SMD Capacitors are designed to enable optimum performance across all power applications. This ceramic capacitor solution for SMD applications includes extremely high CV (X5R) MLCCs with low ESR for general-purpose decoupling and filtering and high CV (X7R, X7S, and X8R) MLCCs with FlexiTerm for industrial, automotive (AEC-Q200), and commercial applications. KYOCERA AVX Electrolytic Capacitor solutions include small case size tantalum chip, conductive polymer, and fail-safe niobium oxide (Oxicap™) that overlap with commercial, industrial, and AEC-Q200 ceramic ratings, in many cases providing interchangeable solutions. In contrast, the larger case sizes provide even higher CV options.

Технические параметры

Номинальная емкость 1
Единица измерения мкф
Brand: KYOCERA AVX
Capacitance - nF: 1000 nF
Capacitance: 1 uF
Case Code - in: 0402
Case Code - mm: 1005
Class: Class 2
Dielectric: X5R
Factory Pack Quantity: Factory Pack Quantity: 50000
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Package / Case: 0402(1005 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Series: X5R
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 10%
Type: Commercial Surface Mount Chip
Voltage Rating DC: 6.3 VDC
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.