0508ZD105KAT2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X5R 0508 10% Tol

0508ZD105KAT2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X5R 0508 10% Tol
Изображения служат только для ознакомления,
см. техническую документацию
3860 шт., срок 5-7 недель
460 руб.
от 10 шт.300 руб.
от 100 шт.226 руб.
от 500 шт.168.52 руб.
1 шт. на сумму 460 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004952663
Артикул: 0508ZD105KAT2A
Бренд: Kyocera AVX

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - SMD/SMT
Solutions for Automotive Safety Electronics
KYOCERA AVX Solutions for Automotive Safety Electronics feature innovative products that fit strict design constraints. These innovations help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.

Технические параметры

Номинальная емкость 1
Единица измерения мкф
Brand: KYOCERA AVX
Capacitance - nF: 1000 nF
Capacitance: 1 uF
Case Code - in: 0508(Reversed)
Case Code - mm: 1220(Reversed)
Dielectric: X5R
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Package / Case: 0508(1220 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: Reverse Geometry Type MLCCs
Series: LICC X5R
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 10%
Type: Low Inductance Capacitor, Reversed
Voltage Rating DC: 10 VDC
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.