06033D105KAT2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15BR51E105KT NEW GLOBAL PN 25V 1uF X5 A 581-KGM15BR51E105KT
![Фото 1/4 06033D105KAT2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15BR51E105KT NEW GLOBAL PN 25V 1uF X5 A 581-KGM15BR51E105KT](https://static.chipdip.ru/lib/047/DOC006047849.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/896/DOC023896956.jpg)
![](https://static.chipdip.ru/lib/129/DOC037129580.jpg)
![](https://static.chipdip.ru/lib/433/DOC004433343.jpg)
27338 шт., срок 5-7 недель
40 руб.
от 10 шт. —
28 руб.
от 100 шт. —
14 руб.
от 1000 шт. —
8.19 руб.
1 шт.
на сумму 40 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения3
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - SMD/SMT
X5R Multilayer Ceramic CapacitorsKYOCERA AVX X5R Multilayer Ceramic Capacitors are general-purpose dielectrics for ceramic capacitors offered in a wide range of capacitance values. These devices have a temperature variation of capacitance that is within ±15% from a -55°C to +85°C temperature range. Case sizes range from 0101 to 1812, and voltage ranges from 4V to 100V. KYOCERA AVX X5R Multilayer Ceramic Capacitors are ideal for decoupling and filtering applications.
Технические параметры
Номинальная емкость | 1 | |
Единица измерения | мкф | |
Brand: | KYOCERA AVX | |
Capacitance - nF: | 1000 nF | |
Capacitance: | 1 uF | |
Case Code - in: | 0603 | |
Case Code - mm: | 1608 | |
Class: | Class 2 | |
Dielectric: | X5R | |
Factory Pack Quantity: Factory Pack Quantity: | 4000 | |
Manufacturer: | KYOCERA AVX | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 0603(1608 metric) | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | General Type MLCCs | |
Series: | X5R | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Tolerance: | 10% | |
Type: | Commercial Surface Mount Chip | |
Voltage Rating DC: | 25 VDC | |
Capacitance | 1µF | |
Dielectric | X5R | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Mounting Type | Surface Mount | |
Package/Case | 0603(1608M) | |
Terminal Type | Surface Mount | |
Tolerance | ±10% | |
Voltage | 25V dc | |
Alias | KGM15BR51E105KT | |
Case - inchCase CodeMetricImperial (inch)040201005060302011005040216080603201208052520100832161206 322512104516180645321812456418255025201064322512 | 0603 | |
Case - mmCase CodeMetricImperial (inch)040201005060302011005040216080603201208052520100832161206 322512104516180645321812456418255025201064322512 | 1608 | |
Kind of capacitor | MLCC | |
Manufacturer | KYOCERA AVX | |
Mounting | SMD | |
Operating temperature | -55…85°C | |
Operating voltage | 25V | |
Type of capacitor | ceramic | |
Construction | SMT Chip | |
Failure Rate | Not Required | |
Lead Diameter (nom) | Not Required(mm) | |
Microwave Application | NO | |
Mounting Style | Surface Mount | |
Number of Terminals | 2 | |
Operating Temp Range | -55C to 85C | |
Package / Case | 0603 | |
Packaging | Tape and Reel | |
Product Depth (mm) | 0.81(mm) | |
Product Diameter (mm) | Not Required(mm) | |
Product Height (mm) | 0.94(mm) | |
Product Length (mm) | 1.6(mm) | |
Rad Hardened | No | |
Seated Plane Height | Not Required(mm) | |
Technology | STANDARD | |
Temp Coeff (Dielectric) | X5R | |
Termination Style | PAD | |
Wire Form | Not Required | |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 103 КБ
Datasheet
pdf, 479 КБ
Datasheet
pdf, 432 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.