06033L104K4T2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM15AL81E104KT NW GLOB PN 25V 0.1uF X8L 0603 AECQ

06033L104K4T2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM15AL81E104KT NW GLOB PN 25V 0.1uF X8L 0603 AECQ
Изображения служат только для ознакомления,
см. техническую документацию
66352 шт., срок 4-7 недель
140 руб.
от 10 шт.92 руб.
от 100 шт.52 руб.
от 1000 шт.32.76 руб.
Добавить в корзину 1 шт. на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004953322
Артикул: 06033L104K4T2A
Бренд: Kyocera AVX

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - SMD/SMT
FLEXITERM® Multilayer Ceramic Capacitors
KYOCERA AVX FLEXITERM ® Multilayer Ceramic Capacitors (MLCCs) are designed to enhance the mechanical flexure and temperature cycling performance of a standard ceramic capacitor with an X7R dielectric. The FLEXITERM technology meets the demand for components with enhanced mechanical strength and flexibility when used in harsh environment applications, such as automobiles, and in applications where temperature variation exists. KYOCERA AVX FLEXITERM MLCCs provide up to 5mm of flexure without internal cracks, 3mm above the 2mm industry standard. In addition, these advanced MLCCs reduce circuit board flex failures and offer increased temperature cycling performance of 3.000 cycles and beyond, a base metal electrode system, and automotive and commercial grade product selections.

Технические параметры

Номинальная емкость 0.1
Единица измерения мкф
Brand: KYOCERA AVX
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Capacitance: 0.1 uF
Case Code - in: 0603
Case Code - mm: 1608
Dielectric: X8L
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Package / Case: 0603(1608 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: Automotive MLCCs
Qualification: AEC-Q200
Series: HighTemp AutoMLCC X8L
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 10%
Tradename: FLEXITERM
Type: Commercial Surface Mount Chip
Voltage Rating DC: 25 VDC
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.