06035F103K4T2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM15AR81H103KT NW GLOB PN 50V 0.01uF X8R 0603 AECQ
![Фото 1/3 06035F103K4T2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM15AR81H103KT NW GLOB PN 50V 0.01uF X8R 0603 AECQ](https://static.chipdip.ru/lib/047/DOC006047849.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/137/DOC022137734.jpg)
![](https://static.chipdip.ru/lib/129/DOC037129580.jpg)
24284 шт., срок 6-8 недель
37 руб.
от 10 шт. —
16 руб.
от 100 шт. —
8.90 руб.
от 1000 шт. —
6.81 руб.
Добавить в корзину 1 шт.
на сумму 37 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения3
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - SMD/SMT
Solutions for High-Temperature ApplicationsKYOCERA AVX High-Temperature Capacitors, Thermistors, and Varistors offer high-temperature solutions for a broad range of applications, including power conversion, RF transient voltage suppression, board-level miniature bulk capacitance, high voltage, and small-signal. Product families range from miniature SMT/leaded ceramics and stacked ceramic capacitors to traditional and wet tantalum capacitors, varistors, and high Q RF capacitors. KYOCERA AVX offers multiple high-temperature devices with collective parameters as small as a 0603 case size, components that can operate as hot as +250°C, voltage ratings up to 125V, and capacitance up to 3000µF.
Технические параметры
Номинальная емкость | 0.01 | |
Единица измерения | мкф | |
Brand: | KYOCERA AVX | |
Capacitance - nF: | 10 nF | |
Capacitance - pF: | 10000 pF | |
Capacitance: | 0.01 uF | |
Case Code - in: | 0603 | |
Case Code - mm: | 1608 | |
Dielectric: | X8R | |
Factory Pack Quantity: Factory Pack Quantity: | 4000 | |
Manufacturer: | KYOCERA AVX | |
Maximum Operating Temperature: | +150 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 0603(1608 metric) | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | Automotive MLCCs | |
Qualification: | AEC-Q200 | |
Series: | HighTemp AutoMLCC X8R | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Tolerance: | 10% | |
Tradename: | FLEXITERM | |
Voltage Rating DC: | 50 VDC | |
Capacitance | 10nF | |
Maximum Operating Temperature | +150°C | |
Minimum Operating Temperature | -55°C | |
Mounting Type | Surface Mount | |
Package/Case | 0603(1608M) | |
Terminal Type | Surface Mount | |
Voltage | 50V dc | |
Alias | KAM15AR81H103KT | |
Capacitor application | automobile electronics | |
Conform to the norm | AEC Q200 | |
Dielectric | X8R | |
Kind of capacitor | MLCC | |
Manufacturer | KYOCERA AVX | |
Mounting | SMD | |
Operating temperature | -55…150°C | |
Operating voltage | 50V | |
Tolerance | ±10% | |
Type of capacitor | ceramic | |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 65 КБ
Datasheet
pdf, 485 КБ
Datasheet
pdf, 493 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.