08051A271K4T2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM21BCG2A271KT NEW GLOBAL PN 100V 270pF C0G 0805 10%

08051A271K4T2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM21BCG2A271KT NEW GLOBAL PN 100V 270pF C0G 0805 10%
Изображения служат только для ознакомления,
см. техническую документацию
8644 шт., срок 6-8 недель
73 руб.
от 10 шт.49 руб.
от 100 шт.23 руб.
от 1000 шт.14.40 руб.
Добавить в корзину 1 шт. на сумму 73 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004954431
Артикул: 08051A271K4T2A
Бренд: Kyocera AVX

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - SMD/SMT
FLEXITERM® Multilayer Ceramic Capacitors
KYOCERA AVX FLEXITERM ® Multilayer Ceramic Capacitors (MLCCs) are designed to enhance the mechanical flexure and temperature cycling performance of a standard ceramic capacitor with an X7R dielectric. The FLEXITERM technology meets the demand for components with enhanced mechanical strength and flexibility when used in harsh environment applications, such as automobiles, and in applications where temperature variation exists. KYOCERA AVX FLEXITERM MLCCs provide up to 5mm of flexure without internal cracks, 3mm above the 2mm industry standard. In addition, these advanced MLCCs reduce circuit board flex failures and offer increased temperature cycling performance of 3.000 cycles and beyond, a base metal electrode system, and automotive and commercial grade product selections.

Технические параметры

Номинальная емкость 270
Единица измерения пФ
Brand: KYOCERA AVX
Capacitance - nF: 0.27 nF
Capacitance: 270 pF
Case Code - in: 0805
Case Code - mm: 2012
Dielectric: C0G(NP0)
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 0805(2012 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: Automotive MLCCs
Qualification: AEC-Q200
Series: AutoMLCC C0G(NP0)
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 10%
Tradename: FLEXITERM
Type: Automotive MLCCs NP0 Dielectric
Voltage Rating DC: 100 VDC
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.