08052U820JAT2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT KGQ21HCG2D820JT NEW GLOBAL PN 200V 82pF A 581-KGQ21HCG2D820JT

Фото 1/3 08052U820JAT2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT KGQ21HCG2D820JT NEW GLOBAL PN 200V 82pF A 581-KGQ21HCG2D820JT
Изображения служат только для ознакомления,
см. техническую документацию
7182 шт., срок 5-7 недель
75 руб.
от 10 шт.43 руб.
от 100 шт.27 руб.
от 1000 шт.25.08 руб.
1 шт. на сумму 75 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения5
Номенклатурный номер: 8004954861
Артикул: 08052U820JAT2A
Бренд: Kyocera AVX

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - SMD/SMT
Solutions for Automotive Safety Electronics

KYOCERA AVX Solutions for Automotive Safety Electronics feature innovative products that fit strict design constraints. These innovations help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.

Технические параметры

Brand: KYOCERA AVX
Capacitance: 82 pF
Case Code - in: 0805
Case Code - mm: 2012
Dielectric: C0G(NP0)
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 0805(2012 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: RF Microwave/High Q
Series: Ulta Low
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 5%
Type: RF Capacitor C0G(NP0)Ceramic Low ESR
Voltage Rating DC: 200 VDC
Capacitance 82pF
Dielectric C0G
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Mounting Type Surface Mount
Package/Case 0805(2012M)
Series U
Terminal Type Surface Mount
Tolerance ±5%
Voltage 200V dc
Automotive No
CECC Qualified No
Construction Flat
Military No
Packaging Tape and Reel
Technology Standard
Termination Style Pad
Вес, г 0.19

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.