08053C105K4Z2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF21KR71E105KU NW G LOB PN 25V 1uF X7R 0 A 581-KAF21KR71E105KU

Фото 1/2 08053C105K4Z2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF21KR71E105KU NW G LOB PN 25V 1uF X7R 0 A 581-KAF21KR71E105KU
Изображения служат только для ознакомления,
см. техническую документацию
38655 шт., срок 5-7 недель
63 руб.
от 10 шт.41 руб.
от 100 шт.22 руб.
от 1000 шт.14 руб.
1 шт. на сумму 63 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8004954965
Артикул: 08053C105K4Z2A
Бренд: Kyocera AVX

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - SMD/SMT
FLEXITERM® Multilayer Ceramic Capacitors
KYOCERA AVX FLEXITERM ® Multilayer Ceramic Capacitors (MLCCs) are designed to enhance the mechanical flexure and temperature cycling performance of a standard ceramic capacitor with an X7R dielectric. The FLEXITERM technology meets the demand for components with enhanced mechanical strength and flexibility when used in harsh environment applications, such as automobiles, and in applications where temperature variation exists. KYOCERA AVX FLEXITERM MLCCs provide up to 5mm of flexure without internal cracks, 3mm above the 2mm industry standard. In addition, these advanced MLCCs reduce circuit board flex failures and offer increased temperature cycling performance of 3.000 cycles and beyond, a base metal electrode system, and automotive and commercial grade product selections.

Технические параметры

Номинальная емкость 1
Единица измерения мкф
Brand: KYOCERA AVX
Capacitance - nF: 1000 nF
Capacitance: 1 uF
Case Code - in: 0805
Case Code - mm: 2012
Dielectric: X7R
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 0805(2012 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: Automotive MLCCs
Qualification: AEC-Q200
Series: AutoMLCC X7R FLEX
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Flexible(Soft)
Tolerance: 10%
Tradename: FLEXITERM
Voltage Rating DC: 25 VDC
Capacitance 1µF
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Mounting Type Surface Mount
Package/Case 0805(2012M)
Terminal Type Surface Mount
Voltage 25V dc
Temperature Coefficient X7R
Tolerance ±10%
Voltage Rated 25V
Вес, г 0.01

Техническая документация

Datasheet
pdf, 4554 КБ
Datasheet
pdf, 12363 КБ
Datasheet
pdf, 484 КБ
Datasheet 12101C474KAZ2A
pdf, 179 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.