08055F473K4T2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM21BR81H473KT NW G LOB PN 50V 0.047uF X A 581-KAM21BR81H473KT

08055F473K4T2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM21BR81H473KT NW G LOB PN 50V 0.047uF X A 581-KAM21BR81H473KT
Изображения служат только для ознакомления,
см. техническую документацию
6862 шт., срок 5-7 недель
86 руб.
от 10 шт.58 руб.
от 100 шт.31 руб.
от 1000 шт.18.94 руб.
1 шт. на сумму 86 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8004955529
Артикул: 08055F473K4T2A
Бренд: Kyocera AVX

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - SMD/SMT
Solutions for High-Temperature Applications
KYOCERA AVX High-Temperature Capacitors, Thermistors, and Varistors offer high-temperature solutions for a broad range of applications, including power conversion, RF transient voltage suppression, board-level miniature bulk capacitance, high voltage, and small-signal. Product families range from miniature SMT/leaded ceramics and stacked ceramic capacitors to traditional and wet tantalum capacitors, varistors, and high Q RF capacitors. KYOCERA AVX offers multiple high-temperature devices with collective parameters as small as a 0603 case size, components that can operate as hot as +250°C, voltage ratings up to 125V, and capacitance up to 3000µF.

Технические параметры

Brand: KYOCERA AVX
Capacitance - nF: 47 nF
Capacitance - pF: 47000 pF
Capacitance: 0.047 uF
Case Code - in: 0805
Case Code - mm: 2012
Dielectric: X8R
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Package / Case: 0805(2012 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: Automotive MLCCs
Qualification: AEC-Q200
Series: HighTemp AutoMLCC X8R
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 10%
Tradename: FLEXITERM
Voltage Rating DC: 50 VDC
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.