0805DD224KAT2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21KR51V224KU NEW GLOBAL PN 35V 0.22uF X5R 0805 10%

0805DD224KAT2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21KR51V224KU NEW GLOBAL PN 35V 0.22uF X5R 0805 10%
Изображения служат только для ознакомления,
см. техническую документацию
238 шт., срок 6-8 недель
95 руб.
от 10 шт.63 руб.
от 100 шт.34 руб.
Добавить в корзину 1 шт. на сумму 95 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004955600
Артикул: 0805DD224KAT2A
Бренд: Kyocera AVX

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - SMD/SMT
High CV SMD Capacitor Solutions
KYOCERA AVX High Capacitance / Voltage (CV) SMD Capacitors are designed to enable optimum performance across all power applications. This ceramic capacitor solution for SMD applications includes extremely high CV (X5R) MLCCs with low ESR for general-purpose decoupling and filtering and high CV (X7R, X7S, and X8R) MLCCs with FlexiTerm for industrial, automotive (AEC-Q200), and commercial applications. KYOCERA AVX Electrolytic Capacitor solutions include small case size tantalum chip, conductive polymer, and fail-safe niobium oxide (Oxicap™) that overlap with commercial, industrial, and AEC-Q200 ceramic ratings, in many cases providing interchangeable solutions. In contrast, the larger case sizes provide even higher CV options.

Технические параметры

Номинальная емкость 0.22
Единица измерения мкф
Brand: KYOCERA AVX
Capacitance - nF: 220 nF
Capacitance - pF: 220000 pF
Capacitance: 0.22 uF
Case Code - in: 0805
Case Code - mm: 2012
Class: Class 2
Dielectric: X5R
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Package / Case: 0805(2012 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Series: X5R
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 10%
Type: Commercial Surface Mount Chip
Voltage Rating DC: 35 VDC
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.