1001013, Antennas On/Off Ground WiFi/BT PCB
![Фото 1/5 1001013, Antennas On/Off Ground WiFi/BT PCB](https://static.chipdip.ru/lib/168/DOC030168626.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/700/DOC024700457.jpg)
![](https://static.chipdip.ru/lib/545/DOC034545483.jpg)
![](https://static.chipdip.ru/lib/364/DOC042364209.jpg)
![](https://static.chipdip.ru/lib/216/DOC047216663.jpg)
7300 шт., срок 4-7 недель
440 руб.
от 10 шт. —
370 руб.
от 100 шт. —
285 руб.
от 250 шт. —
248.95 руб.
1 шт.
на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения3
Описание
Passive Components\Antennas
Solutions for Automotive Safety ElectronicsKYOCERA AVX Solutions for Automotive Safety Electronics feature innovative products that fit strict design constraints. These innovations help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.
Технические параметры
Brand: | Ethertronics/KYOCERA AVX |
Center Frequency: | 2442.5 MHz |
Factory Pack Quantity: Factory Pack Quantity: | 2250 |
Gain: | 2.6 dBi, 0.7 dBi |
Impedance: | 50 Ohms |
Manufacturer: | KYOCERA AVX |
Maximum Frequency: | 2.485 GHz |
Maximum Operating Temperature: | +85 C |
Mechanical Style: | Chip |
Minimum Frequency: | 2.4 GHz |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Number of Bands: | 1 Band |
Polarization: | Linear |
Power Rating: | 2 W |
Product Category: | Antennas |
Product: | PCB Antennas |
Protocol - ANT, Thread, Zigbee - 802.15.4: | 802.15.4(ANT, Thread, Zigbee) |
Protocol - Bluetooth, BLE - 802.15.1: | Bluetooth |
Protocol - WiFi - 802.11: | WiFi, WLAN |
Style: | Ceramic |
Subcategory: | Antennas |
Technology: | WLAN b/g/n |
Termination Style: | SMD/SMT |
Type: | Passive Antenna |
VSWR: | 1.3:1, 1.8:1 |
Gain | 0.7 dBi, 2.6dBi |
RF Protocols | WiFi |
Width | 3.2mm |
Antenna gain | 2.6dBi |
Dimensions (a x b x c) | 15x3.2x3.3mm |
Frequency | 2400…2485MHz |
Kind of antenna | Bluetooth, WiFi, ZigBee |
Manufacturer | KYOCERA AVX |
Mounting | SMD |
Polarisation | linear |
Type of communications modules accessories | antenna |
Frequency (Min) | 2400(MHz) |
Impedance | 50(Ohm) |
Maximum Input Power | 500(mW) |
Package Type | SMD |
Packaging | Tape and Reel |
Pin Count | 3 |
Rad Hardened | No |
Type | BLUETOOTH/WI-FI |
VSWR (Max) | 1.8 |
Physical Form | PCB |
Вес, г | 1.24 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.