1002427, Antennas Stamped Metal GPS or ISM/BT or ISM

Фото 1/3 1002427, Antennas Stamped Metal GPS or ISM/BT or ISM
Изображения служат только для ознакомления,
см. техническую документацию
3468 шт., срок 4-7 недель
380 руб.
от 10 шт.320 руб.
от 100 шт.227 руб.
от 500 шт.181.93 руб.
1 шт. на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004955812
Артикул: 1002427
Бренд: Kyocera AVX

Описание

Passive Components\Antennas
Solutions for Automotive Safety Electronics

KYOCERA AVX Solutions for Automotive Safety Electronics feature innovative products that fit strict design constraints. These innovations help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.

Технические параметры

Brand: Ethertronics/KYOCERA AVX
Center Frequency: 891.5 MHz, 915 MHz, 2450 MHz, 1610 MHz
Electrical Type: Embedded
Factory Pack Quantity: Factory Pack Quantity: 1800
Gain: 1 dBi, 3 dBi, 3.4 dBi, 1.8 dBi
Impedance: 50 Ohms
Manufacturer: KYOCERA AVX
Maximum Frequency: 1.606 GHz
Maximum Operating Temperature: +85 C
Mechanical Style: Stamped
Minimum Frequency: 868 MHz
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Bands: 4 Band
Polarization: Linear
Power Rating: 2 W
Product Category: Antennas
Product Type: Multiprotocol Antennas
Product: PCB Antennas
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Protocol - GPS, GLONASS: GPS
Protocol - Sub GHz: ISM
Protocol - WiFi - 802.11: WiFi
Style: Metal
Subcategory: Antennas
Termination Style: SMD/SMT
Type: Passive Antenna
VSWR: 2.0:1
Gain 1dBi
Physical Form Stamped Metal
RF Protocols ISM Band
Width 2.28mm
Вес, г 0.98

Техническая документация

Datasheet
pdf, 961 КБ
Datasheet
pdf, 1566 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.