12065C225KAT2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31HR71H225KU NEW GLOBAL PN 50V 2.2uF A 581-KGM31HR71H225KU
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
44795 шт., срок 5-7 недель
110 руб.
от 10 шт. —
71 руб.
от 100 шт. —
40 руб.
от 1000 шт. —
25.08 руб.
1 шт.
на сумму 110 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitor SolutionsKYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).
Технические параметры
Brand: | KYOCERA AVX |
Capacitance - nF: | 2200 nF |
Capacitance: | 2.2 uF |
Case Code - in: | 1206 |
Case Code - mm: | 3216 |
Class: | Class 2 |
Dielectric: | X7R |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Manufacturer: | KYOCERA AVX |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package / Case: | 1206(3216 metric) |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT |
Product Type: | Ceramic Capacitors |
Product: | General Type MLCCs |
Series: | MLCC X7R |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 10% |
Type: | X7R MLC Capacitors |
Voltage Rating DC: | 50 VDC |
Capacitance | 2200000(pF) |
Case Style | Ceramic Chip |
Construction | SMT Chip |
Failure Rate | Not Required |
Lead Diameter (nom) | Not Required(mm) |
Microwave Application | NO |
Mounting Style | Surface Mount |
Number of Terminals | 2 |
Operating Temp Range | -55C to 125C |
Package / Case | 1206 |
Packaging | Tape and Reel |
Product Depth (mm) | 1.6(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 1.78(mm) |
Product Length (mm) | 3.2(mm) |
Rad Hardened | No |
Seated Plane Height | Not Required(mm) |
Technology | STANDARD |
Temp Coeff (Dielectric) | X7R |
Termination Style | PAD |
Tolerance (+ or -) | 10% |
Voltage | 50VDC |
Wire Form | Not Required |
Temperature Coefficient | X7R |
Tolerance | ±10% |
Voltage Rated | 50V |
Alias | KGM31HR71H225KU |
Case - inchCase CodeMetricImperial (inch)040201005060302011005040216080603201208052520100832161206 322512104516180645321812456418255025201064322512 | 1206 |
Case - mmCase CodeMetricImperial (inch)040201005060302011005040216080603201208052520100832161206 322512104516180645321812456418255025201064322512 | 3216 |
Dielectric | X7R |
Kind of capacitor | MLCC |
Manufacturer | KYOCERA AVX |
Mounting | SMD |
Operating temperature | -55…125°C |
Operating voltage | 50V |
Type of capacitor | ceramic |
Вес, г | 0.0162 |
Техническая документация
Datasheet
pdf, 511 КБ
Datasheet
pdf, 444 КБ
Datasheet 06035C104JAT2A
pdf, 520 КБ
Кодировка ТКЕ конденсаторов
pdf, 151 КБ
Конденсаторы серии К10-17б импортные
pdf, 75 КБ
Дополнительная информация
Калькуляторы группы «Конденсаторы керамические выводные многослойные»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.