149159002122196, Lighting Connectors IDC Plug 2Way 22AWG 5A 125V Wire Stop

149159002122196, Lighting Connectors IDC Plug 2Way 22AWG 5A 125V Wire Stop
Изображения служат только для ознакомления,
см. техническую документацию
2194 шт., срок 5-7 недель
300 руб.
от 10 шт.230 руб.
от 100 шт.184 руб.
от 700 шт.144.28 руб.
1 шт. на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004957526
Артикул: 149159002122196
Бренд: Kyocera AVX

Описание

Connectors\Lighting Connectors
Connector Solutions
KYOCERA AVX Connector Solutions provide a variety of unique connectors for the industrial, consumer, medical, energy, transportation, telecommunication, and automotive markets. These KYOCERA AVX connectors are based on industry-proven contact technology to provide robust and performance-driven solutions to meet harsh application-specific requirements.

Технические параметры

Application: Wire to Wire
Brand: KYOCERA AVX
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 700
Flammability Rating: UL 94 V-0
Housing Material: Nylon
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Cable
Number of Positions: 2 Position
Number of Rows: 1 Row
Pitch: 3 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Plugs
Series: 14-9159
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: IDC
Voltage Rating: 125 V
Вес, г 1.43

Техническая документация

Datasheet
pdf, 1051 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.