249159003122996, Lighting Connectors IDC Sockt 3Way 22AWG 5A 125V Wire Stop

249159003122996, Lighting Connectors IDC Sockt 3Way 22AWG 5A 125V Wire Stop
Изображения служат только для ознакомления,
см. техническую документацию
2800 шт., срок 5-7 недель
310 руб.
от 10 шт.250 руб.
от 100 шт.208 руб.
от 700 шт.159.05 руб.
1 шт. на сумму 310 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004958118
Артикул: 249159003122996
Бренд: Kyocera AVX

Описание

Connectors\Lighting Connectors
Connector Solutions
KYOCERA AVX Connector Solutions provide a variety of unique connectors for the industrial, consumer, medical, energy, transportation, telecommunication, and automotive markets. These KYOCERA AVX connectors are based on industry-proven contact technology to provide robust and performance-driven solutions to meet harsh application-specific requirements.

Технические параметры

Brand: KYOCERA AVX
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 700
Flammability Rating: UL 94 V-0
Housing Material: Nylon
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Cable
Number of Positions: 3 Position
Number of Rows: 1 Row
Pitch: 3 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Sockets
Series: 24-9159
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: IDC
Voltage Rating: 125 V

Техническая документация

Datasheet
pdf, 1277 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.