249159006122996, Lighting Connectors IDC Sockt 6Way 22AWG 5A 125V Wire Stop

249159006122996, Lighting Connectors IDC Sockt 6Way 22AWG 5A 125V Wire Stop
Изображения служат только для ознакомления,
см. техническую документацию
386 шт., срок 5-7 недель
400 руб.
от 10 шт.320 руб.
от 100 шт.270 руб.
1 шт. на сумму 400 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004958124
Артикул: 249159006122996
Бренд: Kyocera AVX

Описание

Connectors\Lighting Connectors
Connector Solutions
KYOCERA AVX Connector Solutions provide a variety of unique connectors for the industrial, consumer, medical, energy, transportation, telecommunication, and automotive markets. These KYOCERA AVX connectors are based on industry-proven contact technology to provide robust and performance-driven solutions to meet harsh application-specific requirements.

Технические параметры

Brand: KYOCERA AVX
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 700
Flammability Rating: UL 94 V-0
Housing Material: Nylon
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Cable
Number of Positions: 6 Position
Number of Rows: 1 Row
Pitch: 3 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Series: 24-9159
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: IDC
Voltage Rating: 125 VAC

Техническая документация

Datasheet
pdf, 1277 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.