3104608787, Potentiometers 4W 500V 25kOhms +/-1 0%

3104608787, Potentiometers 4W 500V 25kOhms +/-1 0%
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 4-7 недель
2 050 руб.
1 шт. на сумму 2 050 руб.
Плати частями
от 514 руб. × 4 платежа
Номенклатурный номер: 8004958146
Артикул: 3104608787
Бренд: Kyocera AVX

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers
Potentiometers

KYOCERA AVX Potentiometers comprise a variety of element types and termination styles. The potentiometers include snap-in, solder lug, or wire lead terminations and carbon, cermet, conductive polymer, or wirewound element types. These KYOCERA AVX devices range in power from 0.1W to 60W and range in voltage from 50V DC to 500V DC.

Технические параметры

Brand: KYOCERA AVX
Bushing Size: 8 mm
Bushing Thread: M10x0.75
Diameter: 24.2 mm
Element Type: Wirewound
Factory Pack Quantity: Factory Pack Quantity: 100
Life: 10000 Cycle
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +90 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Number of Detents: Without Detent
Number of Gangs: 1 Gang
Number of Turns: 1 Turn
Packaging: Bulk
Power Rating: 4 W
Product Category: Potentiometers
Product Type: Potentiometers
Product: Potentiometers
Resistance: 25 kOhms
Series: AW
Shaft Diameter: 6 mm
Shaft Length: 42 mm
Shaft Type: Smooth
Subcategory: Potentiometers, Trimmers & Rheostats
Switch Type: No Switch
Taper: Linear
Temperature Coefficient: 20 PPM/C
Termination Style: Solder Lug
Tolerance: 10%
Type: Rotary
Voltage Rating: 500 V

Техническая документация

Datasheet
pdf, 240 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.