3109607590, Potentiometers 1W 300V 5kOhms +/-10 %

3109607590, Potentiometers 1W 300V 5kOhms +/-10 %
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 4-7 недель
3 540 руб.
1 шт. на сумму 3 540 руб.
Плати частями
от 885 руб. × 4 платежа
Номенклатурный номер: 8004958150
Артикул: 3109607590
Бренд: Kyocera AVX

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers
Potentiometers
KYOCERA AVX Potentiometers comprise a variety of element types and termination styles. The potentiometers include snap-in, solder lug, or wire lead terminations and carbon, cermet, conductive polymer, or wirewound element types. These KYOCERA AVX devices range in power from 0.1W to 60W and range in voltage from 50V DC to 500V DC.

Технические параметры

Brand: KYOCERA AVX
Bushing Size: 10 mm
Bushing Thread: M10x0.75
Element Type: Wirewound
Factory Pack Quantity: Factory Pack Quantity: 100
Life: 10000 Cycle
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +90 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Number of Gangs: 1 Gang
Number of Turns: 1 Turn
Orientation: Horizontal
Packaging: Bulk
Power Rating: 1 W
Product Category: Potentiometers
Product Type: Potentiometers
Product: Potentiometers
Resistance: 5 kOhms
Series: ABW1
Shaft Diameter: 6 mm
Shaft Length: 40 mm
Shaft Type: Smooth
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Termination Style: Solder Lug
Tolerance: 10%
Type: Rotary
Voltage Rating: 300 V

Техническая документация

Datasheet
pdf, 239 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.