NOJB107M006RWB, Niobium Oxide Capacitors 4V 100uF 1210 ESR=400mOhms 20%

NOJB107M006RWB, Niobium Oxide Capacitors 4V 100uF 1210 ESR=400mOhms 20%
Изображения служат только для ознакомления,
см. техническую документацию
1436 шт., срок 5-7 недель
160 руб.
от 10 шт.110 руб.
от 100 шт.67 руб.
от 1000 шт.45.25 руб.
1 шт. на сумму 160 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004960343
Артикул: NOJB107M006RWB
Бренд: Kyocera AVX

Описание

Passive Components\Capacitors\Niobium Oxide Capacitors
High CV SMD Capacitor Solutions
KYOCERA AVX High Capacitance / Voltage (CV) SMD Capacitors are designed to enable optimum performance across all power applications. This ceramic capacitor solution for SMD applications includes extremely high CV (X5R) MLCCs with low ESR for general-purpose decoupling and filtering and high CV (X7R, X7S, and X8R) MLCCs with FlexiTerm for industrial, automotive (AEC-Q200), and commercial applications. KYOCERA AVX Electrolytic Capacitor solutions include small case size tantalum chip, conductive polymer, and fail-safe niobium oxide (Oxicap™) that overlap with commercial, industrial, and AEC-Q200 ceramic ratings, in many cases providing interchangeable solutions. In contrast, the larger case sizes provide even higher CV options.

Технические параметры

Номинальная емкость 100
Единица измерения мкф
Brand: KYOCERA AVX
Capacitance: 100 uF
Case Code - in: 1210
Case Code - mm: 3528
ESR: 400 mOhms
Factory Pack Quantity: Factory Pack Quantity: 2000
Leakage Current: 60 uA
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Operating Temperature Range: -55 C to+105 C
Package / Case: 1210(3528 metric)
Product Category: Niobium Oxide Capacitors
Product Type: Niobium Oxide Capacitors
Product: Niobium Oxide Capacitors
Ripple Current: 505 mA
Series: NOJ
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 20%
Tradename: Oxicap
Type: Low Profile Niobium Oxide Capacitor
Voltage Rating DC: 6.3 VDC
Voltage Rating: 6.3 V
Вес, г 0.12

Техническая документация

Datasheet
pdf, 466 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.