NOSB336M006R0600, Niobium Oxide Capacitors 6.3V 33uF 20% ESR=60 0mOhm

NOSB336M006R0600, Niobium Oxide Capacitors 6.3V 33uF 20% ESR=60 0mOhm
Изображения служат только для ознакомления,
см. техническую документацию
2767 шт., срок 5-7 недель
190 руб.
от 10 шт.120 руб.
от 100 шт.82 руб.
от 500 шт.65.77 руб.
1 шт. на сумму 190 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004960373
Артикул: NOSB336M006R0600
Бренд: Kyocera AVX

Описание

Passive Components\Capacitors\Niobium Oxide Capacitors
High CV SMD Capacitor Solutions
KYOCERA AVX High Capacitance / Voltage (CV) SMD Capacitors are designed to enable optimum performance across all power applications. This ceramic capacitor solution for SMD applications includes extremely high CV (X5R) MLCCs with low ESR for general-purpose decoupling and filtering and high CV (X7R, X7S, and X8R) MLCCs with FlexiTerm for industrial, automotive (AEC-Q200), and commercial applications. KYOCERA AVX Electrolytic Capacitor solutions include small case size tantalum chip, conductive polymer, and fail-safe niobium oxide (Oxicap™) that overlap with commercial, industrial, and AEC-Q200 ceramic ratings, in many cases providing interchangeable solutions. In contrast, the larger case sizes provide even higher CV options.

Технические параметры

Brand: KYOCERA AVX
Capacitance: 33 uF
Case Code - in: 1210
Case Code - mm: 3528
ESR: 600 mOhms
Factory Pack Quantity: Factory Pack Quantity: 2000
Leakage Current: 4 uA
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+125 C
Package / Case: 1210(3528 metric)
Product Category: Niobium Oxide Capacitors
Product Type: Niobium Oxide Capacitors
Product: Niobium Oxide Capacitors
Ripple Current: 412 mA
Series: NOS
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 20%
Tradename: Oxicap
Type: Oxicap Low ESR Series Niobium Oxide Capacitor
Voltage Rating DC: 6.3 VDC
Voltage Rating: 6.3 V
Вес, г 0.1

Техническая документация

Datasheet
pdf, 445 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.