NOSD337M004R0035, Niobium Oxide Capacitors 4V 330uF 20% ESR=35mOhm

NOSD337M004R0035, Niobium Oxide Capacitors 4V 330uF 20% ESR=35mOhm
Изображения служат только для ознакомления,
см. техническую документацию
416 шт., срок 5-7 недель
570 руб.
от 10 шт.500 руб.
1 шт. на сумму 570 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8004960387
Артикул: NOSD337M004R0035
Бренд: Kyocera AVX

Описание

Passive Components\Capacitors\Niobium Oxide Capacitors
High CV SMD Capacitor Solutions
KYOCERA AVX High Capacitance / Voltage (CV) SMD Capacitors are designed to enable optimum performance across all power applications. This ceramic capacitor solution for SMD applications includes extremely high CV (X5R) MLCCs with low ESR for general-purpose decoupling and filtering and high CV (X7R, X7S, and X8R) MLCCs with FlexiTerm for industrial, automotive (AEC-Q200), and commercial applications. KYOCERA AVX Electrolytic Capacitor solutions include small case size tantalum chip, conductive polymer, and fail-safe niobium oxide (Oxicap™) that overlap with commercial, industrial, and AEC-Q200 ceramic ratings, in many cases providing interchangeable solutions. In contrast, the larger case sizes provide even higher CV options.

Технические параметры

Brand: KYOCERA AVX
Capacitance: 330 uF
Case Code - in: 2917
Case Code - mm: 7343
ESR: 35 mOhms
Factory Pack Quantity: Factory Pack Quantity: 500
Leakage Current: 26.4 uA
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Operating Temperature Range: -55 C to+125 C
Package / Case: 2917(7343 metric)
Product Category: Niobium Oxide Capacitors
Product Type: Niobium Oxide Capacitors
Product: Niobium Oxide Capacitors
Ripple Current: 2.268 A
Series: NOS
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 20%
Tradename: Oxicap
Type: Oxicap Low ESR Series Niobium Oxide Capacitor
Voltage Rating DC: 4 VDC
Voltage Rating: 4 V
Вес, г 0.4

Техническая документация

Datasheet
pdf, 445 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.