SCCX50B207VSB, Supercapacitors / Ultracapacitors 2.7V 200F 30X50mm So lder Pin
![SCCX50B207VSB, Supercapacitors / Ultracapacitors 2.7V 200F 30X50mm So lder Pin](https://static.chipdip.ru/lib/199/DOC043199878.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
43 шт., срок 4-7 недель
3 130 руб.
от 10 шт. —
2 750 руб.
от 25 шт. —
2 510 руб.
Добавить в корзину 1 шт.
на сумму 3 130 руб.
Плати частями
от 784 руб. × 4 платежа
от 784 руб. × 4 платежа
Альтернативные предложения1
Описание
Passive Components\Capacitors\Supercapacitors / Ultracapacitors
SCC High Capacitance Cylindrical SuperCapacitors KYOCERA AVX SCC High Capacitance Cylindrical SuperCapacitors feature a 1F to 3000F capacitance range with a 2.3V to 3.0V rated voltage range. The SCC series offers excellent pulse power handling characteristics due to the combination of high capacitance and low equivalent series resistance (ESR). These cylindrical electromechanical double-layer capacitors can be used by themselves or in conjunction with primary or secondary batteries. Other features include extended backup time, longer battery life, and instantaneous power pulses as needed. The series operates in a temperature range of -40°C to +65°C (+85°C with voltage derating). KYOCERA AVX SCC High Capacitance Cylindrical SuperCapacitors are ideal for holdup, energy harvesting, pulse power, and other applications.
Технические параметры
Емкость, Ф | 200 | |
Рабочее напряжение, В | 2.7 | |
Brand: | KYOCERA AVX | |
Current Rating: | 96.4 A | |
Diameter: | 30 mm | |
ESR: | 6 mOhms | |
Factory Pack Quantity: | 50 | |
Leakage Current: | 600 uA | |
Life: | 1000 Hour | |
Manufacturer: | KYOCERA AVX | |
Maximum Operating Temperature: | +65 C | |
Minimum Operating Temperature: | -40 C | |
Operating Temperature Range: | -40 C to+65 C | |
Orientation: | Vertical | |
Packaging: | Bulk | |
Product Category: | Supercapacitors/Ultracapacitors | |
Product Type: | Supercapacitors/Ultracapacitors | |
Product: | Electric Double Layer Capacitors | |
Subcategory: | Capacitors | |
Termination Style: | Pin | |
Tolerance: | -5%, +25% | |
Type: | Cylindrical | |
Construction | Plastic Cylindrical Can | |
Equivalent Series Resistance Type | Very Low | |
ESR - (Ohm) | 0.009 | |
IL - (uA) | 600 | |
IR - (mA) | 96400 | |
Military | No | |
Operating Temperature - (??C) | -40~65 | |
Packaging | Bulk | |
Size - (mm) | 30 X 50 | |
Termination Style | Solder Pin | |
Вес, г | 50 |
Техническая документация
Datasheet
pdf, 1327 КБ
Документация
pdf, 600 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Мы рекомендуем