SCCY1AB857SLBLE, Supercapacitors / Ultracapacitors 2.7V 850F 35X115mm W eldable Pin Low ESR

SCCY1AB857SLBLE, Supercapacitors / Ultracapacitors 2.7V 850F 35X115mm W eldable Pin Low ESR
Изображения служат только для ознакомления,
см. техническую документацию
20 шт., срок 4-7 недель
10 090 руб.
от 10 шт.8 380 руб.
Добавить в корзину 1 шт. на сумму 10 090 руб.
Плати частями
от 2 524 руб. × 4 платежа
Номенклатурный номер: 8004960671
Артикул: SCCY1AB857SLBLE
Бренд: Kyocera AVX

Описание

Passive Components\Capacitors\Supercapacitors / Ultracapacitors
SCC LE Cylindrical SuperCapacitors
KYOCERA AVX SCC LE Cylindrical SuperCapacitors provide capacitance values from 1F to 850F. The SCC series offers excellent pulse power handling characteristics based on the combination of high capacitance and low equivalent series resistance (ESR). These cylindrical electrochemical double-layer capacitors can be used alone or in conjunction with primary or secondary batteries. Other features include extended backup time, longer battery life, and instantaneous power pulses as needed. Applications for KYOCERA AVX SCC LE Cylindrical SuperCapacitors include holdup, energy harvesting, industrial, robotics, and pulse power applications.

Технические параметры

Brand: KYOCERA AVX
Capacitance: 850 F
Diameter: 35 mm
ESR: 0.8 mOhms
Factory Pack Quantity: Factory Pack Quantity: 32
Leakage Current: 2.2 mA
Life: 1000 Hour
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +65 C
Minimum Operating Temperature: -40 C
Orientation: Vertical
Packaging: Bulk
Part # Aliases: SCCY1AB857PLBLE
Product Category: Supercapacitors/Ultracapacitors
Product Type: Supercapacitors/Ultracapacitors
Product: Electric Double Layer Capacitors
Series: SCC LE
Subcategory: Capacitors
Termination Style: Pin
Tolerance: -10%, +30%
Type: Cylindrical
Voltage Rating DC: 2.7 VDC
Вес, г 175

Техническая документация

Datasheet
pdf, 1351 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.