SCCY73B407SLBLE, Supercapacitors / Ultracapacitors 2.7V 400F 35X73mm We ldable Pin Low ESR

4 шт., срок 4-7 недель
5 210 руб.
Добавить в корзину 1 шт. на сумму 5 210 руб.
Плати частями
от 1 304 руб. × 4 платежа
Номенклатурный номер: 8004960678
Артикул: SCCY73B407SLBLE
Бренд: Kyocera AVX

Описание

Passive Components\Capacitors\Supercapacitors / Ultracapacitors
Capacitor Solutions KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).

Технические параметры

Емкость, Ф 400
Рабочее напряжение, В 2.7
Brand: KYOCERA AVX
Diameter: 35 mm
ESR: 1.8 mOhms
Factory Pack Quantity: 40
Lead Spacing: 12.75 mm
Leakage Current: 1 mA
Life: 1000 Hour
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +65 C
Minimum Operating Temperature: -40 C
Orientation: Vertical
Packaging: Bulk
Product Category: Supercapacitors/Ultracapacitors
Product Type: Supercapacitors/Ultracapacitors
Product: Electric Double Layer Capacitors
Subcategory: Capacitors
Termination Style: Pin
Tolerance: -10%, +30%
Type: Cylindrical

Техническая документация

Datasheet
pdf, 586 КБ
Datasheet
pdf, 1370 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.