SCMR14L334MRBB0, Supercapacitors / Ultracapacitors 9V .33F 8X14mm Radia l

SCMR14L334MRBB0, Supercapacitors / Ultracapacitors 9V .33F 8X14mm Radia l
Изображения служат только для ознакомления,
см. техническую документацию
187 шт., срок 4-7 недель
1 550 руб.
от 10 шт.1 240 руб.
от 50 шт.1 020 руб.
от 100 шт.835.42 руб.
Добавить в корзину 1 шт. на сумму 1 550 руб.
Плати частями
от 389 руб. × 4 платежа
Номенклатурный номер: 8004960695
Артикул: SCMR14L334MRBB0
Бренд: Kyocera AVX

Описание

Passive Components\Capacitors\Supercapacitors / Ultracapacitors
SCM Series-Connected SuperCapacitors
KYOCERA AVX SCM Series-Connected SuperCapacitors provide a capacitance range of 0.47F to 7.5F and an operating temperature range of up to +85°C with voltage derating. The series offers extended backup time, longer battery life, and instantaneous power pulses as needed. These electrochemical, double-layer modules feature excellent pulse power handling characteristics thanks to the combination of high capacitance and low equivalent series resistance (ESR). KYOCERA AVX SCM SuperCapacitors can be used by themselves or in conjunction with primary or secondary batteries. Applications include energy harvesting, UPS / industrial, wireless alarms, remote metering, toys and games, and much more.

Технические параметры

Brand: KYOCERA AVX
Capacitance - uF: 330000 uF
Capacitance: 330000 uF
Diameter: 8 mm
ESR: 500 mOhms
Factory Pack Quantity: Factory Pack Quantity: 230
Lead Diameter: 0.6 mm
Lead Spacing: 20.5 mm
Leakage Current: 7 uA
Life: 1000 Hour
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +65 C
Minimum Operating Temperature: -40 C
Orientation: Vertical
Packaging: Bulk
Product Category: Supercapacitors/Ultracapacitors
Product Type: Supercapacitors/Ultracapacitors
Product: Electric Double Layer Capacitors
Series: SCM
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Type: Cylindrical Pack
Voltage Rating DC: 9 VDC

Техническая документация

Datasheet
pdf, 874 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.