SCMR14L334SSBB0, Supercapacitors / Ultracapacitors 9V .33F 8X14mm Solder Pin

Фото 1/2 SCMR14L334SSBB0, Supercapacitors / Ultracapacitors 9V .33F 8X14mm Solder Pin
Изображения служат только для ознакомления,
см. техническую документацию
194 шт., срок 4-7 недель
1 110 руб.
от 10 шт.890 руб.
от 50 шт.776 руб.
от 100 шт.598.44 руб.
Добавить в корзину 1 шт. на сумму 1 110 руб.
Плати частями
от 279 руб. × 4 платежа
Номенклатурный номер: 8004960696
Артикул: SCMR14L334SSBB0
Бренд: Kyocera AVX

Описание

Passive Components\Capacitors\Supercapacitors / Ultracapacitors
SuperCapacitors
KYOCERA AVX SuperCapacitors offer excellent pulse power handling characteristics created by the combination of high capacitance and low equivalent series resistance (ESR). The capacitors can be used alone or in conjunction with primary or secondary batteries. Typical applications for KYOCERA AVX SuperCaps include energy harvesting, UPS/industrial, wireless alarms, and remote metering.

Технические параметры

Brand: KYOCERA AVX
Capacitance - uF: 330000 uF
Capacitance: 330000 uF
Diameter: 9.5 mm
ESR: 500 mOhms
Factory Pack Quantity: Factory Pack Quantity: 180
Lead Diameter: 0.6 mm
Lead Spacing: 11.5 mm
Leakage Current: 7 uA
Life: 1000 Hour
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +65 C
Minimum Operating Temperature: -40 C
Orientation: Vertical
Packaging: Bulk
Part # Aliases: SCMR14L334MSBB0
Product Category: Supercapacitors/Ultracapacitors
Product Type: Supercapacitors/Ultracapacitors
Product: Electric Double Layer Capacitors
Series: SCM
Subcategory: Capacitors
Termination Style: Radial
Tolerance: -10%, +30%
Type: Cylindrical Pack
Voltage Rating DC: 9 VDC
Capacitance 0.33F
Capacitor Family Supercapacitor
Diameter 9.5mm
Equivalent Series Resistance 2.85Ω
Lead Diameter 0.6mm
Lead Pitch 11.5mm
Lead Spacing 11.5 mm
Maximum Operating Temperature +65 °C, +85°C
Minimum Operating Temperature -40°C
Mounting Type Through Hole
Polarised Polar
Product Diameter 9.5mm
Series SCM
Terminal Type Radial
Tolerance -10 →+30%
Voltage 7.6 V dc, 9V dc
Вес, г 6

Техническая документация

Datasheet
pdf, 865 КБ
Datasheet
pdf, 874 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.