SCMR22D155MRBB0, Supercapacitors / Ultracapacitors 5.4V 1.5F 8X22mm Radial

SCMR22D155MRBB0, Supercapacitors / Ultracapacitors 5.4V 1.5F 8X22mm Radial
Изображения служат только для ознакомления,
см. техническую документацию
200 шт., срок 4-7 недель
1 080 руб.
от 10 шт.860 руб.
от 50 шт.755 руб.
от 100 шт.581.69 руб.
Добавить в корзину 1 шт. на сумму 1 080 руб.
Плати частями
от 270 руб. × 4 платежа
Номенклатурный номер: 8004960715
Артикул: SCMR22D155MRBB0
Бренд: Kyocera AVX

Описание

Passive Components\Capacitors\Supercapacitors / Ultracapacitors
SCM Series-Connected SuperCapacitors KYOCERA AVX SCM Series-Connected SuperCapacitors provide a capacitance range of 0.47F to 7.5F and an operating temperature range of up to +85°C with voltage derating. The series offers extended backup time, longer battery life, and instantaneous power pulses as needed. These electrochemical, double-layer modules feature excellent pulse power handling characteristics thanks to the combination of high capacitance and low equivalent series resistance (ESR). KYOCERA AVX SCM SuperCapacitors can be used by themselves or in conjunction with primary or secondary batteries. Applications include energy harvesting, UPS / industrial, wireless alarms, remote metering, toys and games, and much more.

Технические параметры

Емкость, Ф 1.5
Рабочее напряжение, В 5.4
Brand: KYOCERA AVX
Diameter: 8 mm
Factory Pack Quantity: 1200
Lead Diameter: 0.6 mm
Lead Spacing: 11.5 mm
Life: 1000 Hour
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +65 C
Minimum Operating Temperature: -40 C
Orientation: Vertical
Packaging: Bulk
Product Category: Supercapacitors/Ultracapacitors
Product Type: Supercapacitors/Ultracapacitors
Product: Electric Double Layer Capacitors
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Type: Cylindrical Pack
Вес, г 4

Техническая документация

Datasheet
pdf, 1365 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.