SCMR22L105SSBB0, Supercapacitors / Ultracapacitors 9V 1F 8X22mm Solder Pin

SCMR22L105SSBB0, Supercapacitors / Ultracapacitors 9V 1F 8X22mm Solder Pin
Изображения служат только для ознакомления,
см. техническую документацию
171 шт., срок 4-7 недель
1 330 руб.
от 10 шт.1 060 руб.
от 50 шт.944 руб.
Добавить в корзину 1 шт. на сумму 1 330 руб.
Плати частями
от 334 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004960726
Артикул: SCMR22L105SSBB0
Бренд: Kyocera AVX

Описание

Passive Components\Capacitors\Supercapacitors / Ultracapacitors
SuperCapacitors
KYOCERA AVX SuperCapacitors offer excellent pulse power handling characteristics created by the combination of high capacitance and low equivalent series resistance (ESR). The capacitors can be used alone or in conjunction with primary or secondary batteries. Typical applications for KYOCERA AVX SuperCaps include energy harvesting, UPS/industrial, wireless alarms, and remote metering.

Технические параметры

Brand: KYOCERA AVX
Capacitance: 1 F
Diameter: 9.5 mm
ESR: 350 mOhms
Factory Pack Quantity: Factory Pack Quantity: 180
Lead Diameter: 0.6 mm
Lead Spacing: 11.5 mm
Leakage Current: 18 uA
Life: 1000 Hour
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +65 C
Minimum Operating Temperature: -40 C
Orientation: Vertical
Packaging: Bulk
Part # Aliases: SCMR22L105MSBB0
Product Category: Supercapacitors/Ultracapacitors
Product Type: Supercapacitors/Ultracapacitors
Product: Electric Double Layer Capacitors
Series: SCM
Subcategory: Capacitors
Termination Style: Radial
Tolerance: -10%, +30%
Type: Cylindrical Pack
Voltage Rating DC: 9 VDC
Capacitance 1F
ESR (Equivalent Series Resistance) 350 mOhm @ 1kHz
Height - Seated (Max) 1.004"(25.50mm)
Lead Spacing 0.453"(11.50mm)
Lifetime @ Temp. 2000 Hrs @ 65В°C
Manufacturer AVX Corporation
Mounting Type Through Hole
Operating Temperature -40В°C ~ 65В°C
Package / Case Radial, Can
Packaging Bulk
Part Status Active
Series SCM
Size / Dimension 1.047" L x 0.374" W(26.60mm x 9.50mm)
Termination PC Pins
Tolerance -10%, +30%
Voltage - Rated 9V
Вес, г 22

Техническая документация

Datasheet
pdf, 777 КБ
Datasheet
pdf, 874 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.