TCJB226M020R0090, Tantalum Capacitors - Polymer 20V 22uF 20% 1210 ESR=90mOhm

TCJB226M020R0090, Tantalum Capacitors - Polymer 20V 22uF 20% 1210 ESR=90mOhm
Изображения служат только для ознакомления,
см. техническую документацию
3492 шт., срок 6-8 недель
270 руб.
от 10 шт.180 руб.
от 100 шт.141 руб.
от 500 шт.101.35 руб.
Добавить в корзину 1 шт. на сумму 270 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8004962740
Артикул: TCJB226M020R0090
Бренд: Kyocera AVX

Описание

Passive Components\Capacitors\Tantalum Capacitors\Tantalum Capacitors - Polymer
High CV SMD Capacitor Solutions
KYOCERA AVX High Capacitance / Voltage (CV) SMD Capacitors are designed to enable optimum performance across all power applications. This ceramic capacitor solution for SMD applications includes extremely high CV (X5R) MLCCs with low ESR for general-purpose decoupling and filtering and high CV (X7R, X7S, and X8R) MLCCs with FlexiTerm for industrial, automotive (AEC-Q200), and commercial applications. KYOCERA AVX Electrolytic Capacitor solutions include small case size tantalum chip, conductive polymer, and fail-safe niobium oxide (Oxicap™) that overlap with commercial, industrial, and AEC-Q200 ceramic ratings, in many cases providing interchangeable solutions. In contrast, the larger case sizes provide even higher CV options.

Технические параметры

Номинальная емкость,мкФ 22
Единица измерения мкф
Brand: KYOCERA AVX
Capacitance: 22 uF
Case Code - in: 1210
Case Code - mm: 3528
Dissipation Factor DF: 6%
ESR: 90 mOhms
Factory Pack Quantity: Factory Pack Quantity: 2000
Leakage Current: 44 uA
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +105 C
Mfr Case Code: B Case
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Package / Case: 1210(3528 metric)
Product Category: Tantalum Capacitors-Polymer
Product Type: Tantalum Capacitors
Product: Tantalum Organic Polymer Standard Grade
Ripple Current: 800 mA
Series: TCJ J-CAP
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 20%
Tradename: J-CAP
Voltage Rating DC: 20 VDC
Case Code B
Construction Flat
ESR - (Ohm) 0.09
IL - (uA) 44
IR - (mA) 1200
Maximum Dissipation Factor - (%) 6
Military No
Operating Temperature - (??C) -55~105
Package/Case 3528-21
Packaging Tape and Reel
Size - (mm) 3.5 X 2.8 X 1.9
Special Features Low ESR
Voltage 20VDC
Вес, г 0.1

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические танталовые»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.