W2F15C1038AT1A, Feed Through Capacitors 50V 10nF X7R 0805

W2F15C1038AT1A, Feed Through Capacitors 50V 10nF X7R 0805
Изображения служат только для ознакомления,
см. техническую документацию
4000 шт., срок 5-7 недель
180 руб.
от 10 шт.94 руб.
от 100 шт.57 руб.
от 1000 шт.45.04 руб.
1 шт. на сумму 180 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004964061
Артикул: W2F15C1038AT1A
Бренд: Kyocera AVX

Описание

Passive Components\Capacitors\Feed Through Capacitors
Surface-Mount Feedthru Filters
KYOCERA AVX Surface-Mount Feedthru Filters are an ideal way to reduce broadband EMI in a small SMD package. The filters can help reduce cost designs by eliminating some types of L/C filters, increasing system reliability, and saving PCB space. These filters are offered in 0805 and 1206 single-element packages or 1206 four-element packages. KYOCERA AVX Surface-Mount Feedthru Filters feature a unique construction of a feedthrough capacitor for low parallel inductance and an excellent decoupling capability for all high di/dt environments, and significant noise reduction in digital circuits.

Технические параметры

Номинальная емкость 10
Единица измерения нф
Brand: KYOCERA AVX
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Capacitance: 0.01 uF
Current Rating: 300 mA
Dielectric: X7R
Factory Pack Quantity: Factory Pack Quantity: 4000
Ground Terminal: 0.46 mm
Insulation Resistance: 1000 MOhms
Manufacturer: KYOCERA AVX
Maximum DC Resistance: 600 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+125 C
Package / Case: 0805(2012 metric)
Product Category: Feed Through Capacitors
Product Type: Feed Through Capacitors
Product: Three Terminal Filter Capacitors
Series: W2F
Subcategory: Filters
Termination Style: SMD/SMT
Tolerance: -20%, +50%
Type: Feed Through Capacitors
Voltage Rating DC: 50 VDC
Voltage Rating: 50 V
Вес, г 0.01

Техническая документация

Datasheet
pdf, 2513 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.