X1005248-GDA2SA10A2, Antennas 2-in-1 GNSS/DSRC Ext 1m RG174 & CFD-200
![Фото 1/2 X1005248-GDA2SA10A2, Antennas 2-in-1 GNSS/DSRC Ext 1m RG174 & CFD-200](https://static.chipdip.ru/lib/182/DOC030182643.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/979/DOC024979286.jpg)
31 шт., срок 4-7 недель
7 880 руб.
от 10 шт. —
6 470 руб.
от 25 шт. —
5 730 руб.
1 шт.
на сумму 7 880 руб.
Плати частями
от 1 970 руб. × 4 платежа
от 1 970 руб. × 4 платежа
Альтернативные предложения1
Описание
Passive Components\Antennas
Multi-Band AntennasEthertronics / KYOCERA AVX Multi-Band Antennas are external antennas for GPS / LTE / GNSS / Wi-Fi® technologies and deliver higher functionality and performance. These standard antennas feature 2-in-1, 3-in-1, and 5-in-1 configurations that reduce costs and time-to-market by eliminating design fees and cycle time associated with custom solutions. Ethertronics / KYOCERA AVX Multi-Band Antennas support tracking, smart home, agriculture, automotive aftermarket, healthcare, digital signage, logistics, and industrial devices. Other applications include remote monitoring, point of sale (PoS), IoT, gateways, telematics, smart grid, and retail. These antennas are RoHS and REACH version compliant.
Технические параметры
Antenna Connector Type: | SMA Male |
Brand: | Ethertronics/KYOCERA AVX |
Cable Type: | 1 M RG174, 1 M CFD200 |
Center Frequency: | 1561 MHz, 1575 MHz, 1602 MHz |
Factory Pack Quantity: Factory Pack Quantity: | 48 |
Gain: | 2 dBi, 3 dBi, 3.5 dBi |
Impedance: | 50 Ohms |
IP Rating: | IPX5 |
Manufacturer: | KYOCERA AVX |
Maximum Frequency: | 1602 MHz |
Maximum Operating Temperature: | +85 C |
Mechanical Style: | Module |
Minimum Frequency: | 1561 MHz |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Adhesive Mount |
Number of Bands: | 4 Band |
Packaging: | Bulk |
Product Category: | Antennas |
Product Type: | Multiprotocol Antennas |
Product: | Outdoor Antennas |
Protocol - Cellular, NBIoT, LTE: | DSRC |
Protocol - GPS, GLONASS: | GLONASS, GPS |
Style: | Square |
Subcategory: | Antennas |
Termination Style: | Connector |
Type: | Active Antenna |
VSWR: | 2.0:1 |
Antenna Directivity | Omnidirectional |
Antenna Mounting Type | Adhesive |
Antenna Physical Form | Square |
Connector Gender | Male |
Connector Type | SMA |
Frequency Range | 1561 MHz, 1575 MHz, 1602 MHz, 5850 → 5920 MHz |
Internal/External | External |
Техническая документация
Datasheet
pdf, 610 КБ
Datasheet X1005248-GDA2SA10A2
pdf, 586 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.