105786-HMC438MS8G, RF Development Tools HMC438MS8G Evaluation PCB
![Фото 1/2 105786-HMC438MS8G, RF Development Tools HMC438MS8G Evaluation PCB](https://static.chipdip.ru/lib/810/DOC027810693.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/950/DOC007950265.jpg)
85 330 руб.
1 шт.
на сумму 85 330 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
RF & Wireless\RF / Wireless Development Tools\RF Development Tools
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | DC to 7 GHz |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 5 V |
Packaging: | Bulk |
Product Category: | RF Development Tools |
Product Type: | RF Development Tools |
Product: | Evaluation Boards |
Series: | HMC438 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | HMC438MS8G |
Type: | Prescaler |
Base Product Number | HMC438 -> |
ECCN | EAR99 |
For Use With/Related Products | HMC438MS8G |
Frequency | 0Hz ~ 7GHz |
HTSUS | 8543.70.9960 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bag |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Prescaler |
Вес, г | 50.59 |