107780-HMC322ALP4, RF Development Tools EVAL PCB ASSY
53 600 руб.
1 шт.
на сумму 53 600 руб.
Плати частями
от 13 400 руб. × 4 платежа
от 13 400 руб. × 4 платежа
Описание
RF & Wireless\RF / Wireless Development Tools\RF Development Tools
Радиочастотные средства разработки EVAL PCB ASSY
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: | 1 |
Frequency: | DC to 8 GHz |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | -5 V |
Product Category: | RF Development Tools |
Product Type: | RF Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | HMC322ALP4 |
Type: | RF Switch |