115556-HMC561LP3, RF Development Tools HMC561LP3 Evaluation PCB
![Фото 1/2 115556-HMC561LP3, RF Development Tools HMC561LP3 Evaluation PCB](https://static.chipdip.ru/lib/289/DOC030289453.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/950/DOC007950201.jpg)
78 760 руб.
1 шт.
на сумму 78 760 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
RF & Wireless\RF / Wireless Development Tools\RF Development Tools
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 8 GHz to 21 GHz |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 5 V |
Packaging: | Bulk |
Product Category: | RF Development Tools |
Product Type: | RF Development Tools |
Product: | Evaluation Boards |
Series: | HMC561G |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | HMC561LP3 |
Type: | Frequency Multiplier |
Base Product Number | HMC561 -> |
ECCN | EAR99 |
For Use With/Related Products | HMC561LP3 |
Frequency | 4GHz ~ 10.5GHz |
HTSUS | 8543.70.9960 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Multiplier |