126572-HMC940LC4B, Clock & Timer Development Tools HMC940LC4B Evaluation PCB
![Фото 1/2 126572-HMC940LC4B, Clock & Timer Development Tools HMC940LC4B Evaluation PCB](https://static.chipdip.ru/lib/638/DOC027638446.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/764/DOC007764127.jpg)
245 800 руб.
1 шт.
на сумму 245 800 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Clock & Timer Development Tools
HMC940LC4B Clock Buffer Timing Evaluation Board
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 13 GHz |
Manufacturer: | Analog Devices Inc. |
Packaging: | Bulk |
Product Category: | Clock & Timer Development Tools |
Product Type: | Clock & Timer Development Tools |
Product: | Evaluation Boards |
Series: | HMC940 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | HMC940LC4B |
Type: | Clock Buffers |
Base Product Number | HMC940 -> |
ECCN | EAR99 |
Embedded | No |
Function | Clock Buffer |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Primary Attributes | 1 Input, 4 Outputs |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Secondary Attributes | SMA Connectors |
Supplied Contents | Board(s) |
Type | Timing |
Utilized IC / Part | HMC940LC4B |