126830-HMC905LP3E, RF Development Tools HMC905LP3E Evaluation PCB

Фото 1/2 126830-HMC905LP3E, RF Development Tools HMC905LP3E Evaluation PCB
Изображения служат только для ознакомления,
см. техническую документацию
127 700 руб.
1 шт. на сумму 127 700 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004964637
Артикул: 126830-HMC905LP3E
Бренд: Analog Devices

Описание

RF & Wireless\RF / Wireless Development Tools\RF Development Tools

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 400 MHz to 6 GHz
Manufacturer: Analog Devices Inc.
Packaging: Bulk
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Evaluation Boards
Series: HMC905
Subcategory: Development Tools
Tool Is For Evaluation Of: HMC905LP3E
Type: Frequency Divider
Base Product Number HMC905 ->
ECCN EAR99
For Use With/Related Products HMC905LP3E
Frequency 400MHz ~ 6GHz
HTSUS 8543.70.9960
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Box
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplied Contents Board(s)
Type Prescaler
Вес, г 23.38

Техническая документация

Datasheet
pdf, 659 КБ