LTC3372EUK#PBF, Switching Controllers 60V Low IQ Buck Ctlr

LTC3372EUK#PBF, Switching Controllers 60V Low IQ Buck Ctlr
Изображения служат только для ознакомления,
см. техническую документацию
3 910 руб.
от 10 шт.3 420 руб.
от 25 шт.2 620 руб.
от 104 шт.2 041.46 руб.
1 шт. на сумму 3 910 руб.
Плати частями
от 979 руб. × 4 платежа
Номенклатурный номер: 8004964962
Артикул: LTC3372EUK#PBF
Бренд: Analog Devices

Описание

Power\Power Management ICs\Switching Controllers
RF & Microwave Solutions
Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2.000 high-performance products across the entire frequency spectrum.

Технические параметры

Brand: Analog Devices
Duty Cycle - Max: 100%
Factory Pack Quantity: Factory Pack Quantity: 52
Input Voltage: 4.5 V to 60 V
Isolation: Isolated
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 5 Output
Operating Supply Voltage: 4.5 V to 60 V
Output Current: 8 A
Output Voltage: 3.3 V, 5 V
Package / Case: QFN-48
Packaging: Tube
Product Category: Switching Controllers
Product Type: Switching Controllers
Product: Switching Controllers
Series: LTC3372
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 1 MHz to 3 MHz
Topology: Buck

Техническая документация

Datasheet
pdf, 5388 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем