LT6700HVHS6-3#TRMPBF, Analog Comparators uP, L V, 2x Comp w/ 400mV Ref
![Фото 1/2 LT6700HVHS6-3#TRMPBF, Analog Comparators uP, L V, 2x Comp w/ 400mV Ref](https://static.chipdip.ru/lib/691/DOC010691251.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/691/DOC013691108.jpg)
1 660 руб.
от 10 шт. —
1 470 руб.
от 25 шт. —
1 360 руб.
от 100 шт. —
1 099.03 руб.
1 шт.
на сумму 1 660 руб.
Плати частями
от 415 руб. × 4 платежа
от 415 руб. × 4 платежа
Описание
Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Analog Comparators
Amplifiers ADI SLP
Технические параметры
Brand: | Analog Devices |
Comparator Type: | General Purpose with Reference |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Ib - Input Bias Current: | 45 nA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 16 uA |
Output Current per Channel: | 5 mA |
Output Type: | Open Collector |
Package / Case: | SOT-23-6 |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
Propagation Delay Time: | 18 us |
Response Time: | 29 us |
Series: | LT6700 |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 1.4 V |
Vos - Input Offset Voltage: | 6 mV |
Base Product Number | LT6700 -> |
Current - Input Bias (Max) | 0.01ВµA @ 18V |
Current - Quiescent (Max) | 19ВµA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Hysteresis | 13.5mV |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Elements | 2 |
Operating Temperature | -40В°C ~ 125В°C |
Output Type | Open Collector |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SOT-23-6 Thin, TSOT-23-6 |
Propagation Delay (Max) | 29Вµs |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | Over-The-TopВ® -> |
Supplier Device Package | TSOT-23-6 |
Type | with Voltage Reference |
Voltage - Supply, Single/Dual (В±) | 1.4V ~ 18V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Low Voltage Comparator |
Maximum Input Bias Current (uA) | 0.01@18V |
Maximum Input Offset Voltage (mV) | 6(Typ) |
Maximum Operating Supply Voltage (V) | 18 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time (ns) | 29000(Typ) |
Maximum Quiescent Current (mA) | 0.011@5V |
Maximum Single Supply Voltage (V) | 18 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 1.4 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
Power Supply Type | Single |
PPAP | No |
Rail to Rail | No |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем