LTC6992HS6-3#WTRMPBF, Switching Controllers TimerBlox: V-Controlled Pulse Width Mod

LTC6992HS6-3#WTRMPBF, Switching Controllers TimerBlox: V-Controlled Pulse Width Mod
Изображения служат только для ознакомления,
см. техническую документацию
1 580 руб.
от 10 шт.1 370 руб.
от 25 шт.1 280 руб.
от 100 шт.1 129.85 руб.
1 шт. на сумму 1 580 руб.
Плати частями
от 395 руб. × 4 платежа
Номенклатурный номер: 8004965195
Артикул: LTC6992HS6-3#WTRMPBF
Бренд: Analog Devices

Описание

Power\Power Management ICs\Switching Controllers
RF & Microwave Solutions
Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2.000 high-performance products across the entire frequency spectrum.

Технические параметры

Brand: Analog Devices
Duty Cycle - Max: 95%
Factory Pack Quantity: Factory Pack Quantity: 500
Input Voltage: 2.25 V to 5.5 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 20 mA
Output Voltage: 5.48 V
Package / Case: SOT-23-6
Packaging: Reel, Cut Tape
Product Category: Switching Controllers
Product Type: Switching Controllers
Series: LTC6992
Subcategory: PMIC-Power Management ICs
Switching Frequency: 3.81 Hz to 1 MHz

Техническая документация

Datasheet
pdf, 1334 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем