LTC7852EUFD-1#PBF, Switching Controllers 6-Phase Buck Controller Drives Dr MOS
1 980 руб.
от 10 шт. —
1 700 руб.
от 25 шт. —
1 620 руб.
от 73 шт. —
1 340.50 руб.
1 шт.
на сумму 1 980 руб.
Плати частями
от 495 руб. × 4 платежа
от 495 руб. × 4 платежа
Описание
Power\Power Management ICs\Switching Controllers
Power Management ADI SLP
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: | 73 |
Input Voltage: | 4.5 V to 5.5 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 2 Output |
Output Current: | 120 A |
Output Voltage: | 500 mV to 2 V |
Packaging: | Tube |
Product Category: | Switching Controllers |
Product Type: | Switching Controllers |
Product: | Switching Controllers |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 200 kHz to 1.2 MHz |
Topology: | Buck |
Clock Sync | No |
Control Features | Current Limit, Enable, Frequency Control, Power Go |
ECCN | EAR99 |
Frequency - Switching | 200kHz ~ 1.2MHz |
Function | Step-Down |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Outputs | 2 |
Operating Temperature | -40В°C ~ 125В°C (TJ) |
Output Configuration | Positive |
Output Phases | 6 |
Output Type | Transistor Driver |
Package | Tube |
Package / Case | 36-WFQFN Exposed Pad |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 36-QFN (4x5) |
Synchronous Rectifier | Yes |
Topology | Buck |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем