AD1674TD/883B, Analog to Digital Converters - ADC IC, MONO 12-BIT ADC IC

AD1674TD/883B, Analog to Digital Converters - ADC IC, MONO 12-BIT ADC IC
Изображения служат только для ознакомления,
см. техническую документацию
93 020 руб.
1 шт. на сумму 93 020 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004965255
Артикул: AD1674TD/883B
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
Analog to Digital Converters (ADC, A/D)
Analog Devices Inc. Analog to Digital Converters (ADC, A/D) translate analog electrical signals for data processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

Технические параметры

Analogue Supply Voltage: 11.4 V to 16.5 V
Architecture: SAR
Brand: Analog Devices
Digital Supply Voltage: 5 V
Factory Pack Quantity: Factory Pack Quantity: 1
FPBW - Full Power Bandwidth: 1 MHz
Gain Error: 0.125%FSR
INL - Integral Nonlinearity: +/-1 LSB
Input Type: Single-Ended
Input Voltage: 10 V/20 V, +/-5 V/+/-10 V
Interface Type: Parallel
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of ADC Inputs: 2 Input
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 5 V, 15 V
Package/Case: DIP-28
Packaging: Tube
Pd - Power Dissipation: 575 mW
Power Consumption: 385 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Product: A/D Converters
Reference Type: External, Internal
Reference Voltage: 10 V
Resolution: 12 bit
Sample and Hold: Yes
Sampling Rate: 100 kS/s
Series: AD1674
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 71 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V, 15 V
Supply Voltage - Min: 5 V, 15 V
THD - Total Harmonic Distortion: -90 dB
Type: S/H ADC
Вес, г 227.4

Техническая документация

Datasheet
pdf, 257 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем