AD5547CRUZ, Digital to Analog Converters - DAC Dual 16 Bit Parallell I out output DAC

AD5547CRUZ, Digital to Analog Converters - DAC Dual 16 Bit Parallell I out output DAC
Изображения служат только для ознакомления,
см. техническую документацию
9 420 руб.
от 10 шт.7 880 руб.
от 50 шт.7 010 руб.
от 100 шт.6 260.31 руб.
Добавить в корзину 1 шт. на сумму 9 420 руб.
Плати частями
от 2 355 руб. × 4 платежа
Номенклатурный номер: 8004965752
Артикул: AD5547CRUZ
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.

Технические параметры

Analog Supply Voltage: 2.7 V to 5.5 V
Brand: Analog Devices
Digital Supply Voltage: 2.7 V to 5.5 V
DNL - Differential Nonlinearity: +/-1 LSB
Factory Pack Quantity: Factory Pack Quantity: 50
INL - Integral Nonlinearity: +/-1 LSB
Interface Type: Parallel
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Number of Converters: 2 Converter
Output Type: Current
Package / Case: TSSOP-38
Packaging: Tube
Pd - Power Dissipation: 55 uW
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Reference Type: External
Resolution: 16 bit
Sampling Rate: 2 MS/s
Series: AD5547
Settling Time: 500 ns
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Вес, г 0.2

Техническая документация

Datasheet
pdf, 421 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем