AD5570WRSZ, Digital to Analog Converters - DAC 16-bit +/-15V Serial DAC

AD5570WRSZ, Digital to Analog Converters - DAC 16-bit +/-15V Serial DAC
Изображения служат только для ознакомления,
см. техническую документацию
13 590 руб.
от 10 шт.11 580 руб.
от 25 шт.10 430 руб.
от 50 шт.10 075.78 руб.
Добавить в корзину 1 шт. на сумму 13 590 руб.
Плати частями
от 3 399 руб. × 4 платежа
Номенклатурный номер: 8004965761
Артикул: AD5570WRSZ
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.

Технические параметры

Analog Supply Voltage: +/-11/4 V to+/-16.5 V
Brand: Analog Devices
Development Kit: EVAL-AD5570SDZ
Digital Supply Voltage: +/-11/4 V to+/-16.5 V
Factory Pack Quantity: Factory Pack Quantity: 77
Interface Type: 3-Wire, Microwire, QSPI, SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Output Type: Voltage Buffered
Package / Case: SSOP-16
Packaging: Tube
Pd - Power Dissipation: 150 mW
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Reference Type: External
Resolution: 16 bit
Sampling Rate: 83 kS/s
Series: AD5570
Settling Time: 12 us
Subcategory: Data Converter ICs
Supply Voltage - Max: 16.5 V
Supply Voltage - Min: 11.4 V
Вес, г 0.143

Техническая документация

Datasheet
pdf, 567 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем