AD5620BRJZ-2REEL7, Digital to Analog Converters - DAC Single 5V 12bit SPI DAC with reference

Фото 1/2 AD5620BRJZ-2REEL7, Digital to Analog Converters - DAC Single 5V 12bit SPI DAC with reference
Изображения служат только для ознакомления,
см. техническую документацию
1 730 руб.
от 10 шт.1 530 руб.
от 25 шт.1 420 руб.
от 100 шт.1 149 руб.
Добавить в корзину 1 шт. на сумму 1 730 руб.
Плати частями
от 434 руб. × 4 платежа
Номенклатурный номер: 8004965786
Артикул: AD5620BRJZ-2REEL7
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
Цифро-аналоговые преобразователи ADI SLP

Технические параметры

Analogue Supply Voltage: 3 V/5 V
Brand: Analog Devices
Development Kit: EVAL-AD5620EBZ
Digital Supply Voltage: 3 V/5 V
DNL - Differential Nonlinearity: +/-0.25 LSB
Factory Pack Quantity: Factory Pack Quantity: 3000
INL - Integral Nonlinearity: +/-1 LSB
Interface Type: 3-Wire, Microwire, QSPI, SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Output Type: Voltage Buffered
Package/Case: SOT-23-8
Pd - Power Dissipation: 5 mW
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Reference Type: Internal
Resolution: 12 bit
Sampling Rate: 125 kS/s
Series: AD5620
Settling Time: 8 us
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Architecture Resistor-String
Automotive No
Converter Type General Purpose
Digital Interface Type Serial(3-Wire, SPI, QSPI, Microwire)
ECCN (US) EAR99
EU RoHS Compliant
Full Scale Error ±1%FSR
Integral Nonlinearity Error ±1LSB
Lead Shape Gull-wing
Maximum Operating Temperature (°C) 105
Maximum Power Dissipation (mW) 5(Typ)
Maximum Settling Time (us) 10
Minimum Operating Temperature (°C) -40
Minimum Single Supply Voltage (V) 4.5
Mounting Surface Mount
Number of DAC Channels 1
Number of Outputs per Chip 1
Output Polarity Unipolar
Output Type Voltage
Packaging Tape and Reel
Part Status Active
PCB changed 8
Pin Count 8
Power Supply Type Single
PPAP No
Resolution 12bit
Standard Package Name SOT
Supplier Package SOT-23
Supplier Temperature Grade Industrial
Voltage Reference Internal
Вес, г 0.04

Техническая документация

Datasheet
pdf, 695 КБ
Datasheet
pdf, 665 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем