AD5683RARMZ, Digital to Analog Converters - DAC Tiny 16-Bit SPI nanoDAC+, with 2 (16-Bit) LSB INL and 2 ppm/ C Reference

AD5683RARMZ, Digital to Analog Converters - DAC Tiny 16-Bit SPI nanoDAC+, with 2 (16-Bit) LSB INL and 2 ppm/ C Reference
Изображения служат только для ознакомления,
см. техническую документацию
2 250 руб.
от 10 шт.1 840 руб.
от 50 шт.1 720 руб.
от 100 шт.1 443.43 руб.
Добавить в корзину 1 шт. на сумму 2 250 руб.
Плати частями
от 564 руб. × 4 платежа
Номенклатурный номер: 8004965872
Артикул: AD5683RARMZ
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
AD5683R/AD5682R/AD5681R/AD5683 nanoDAC+

Analog Devices Inc. AD5683R/AD5682R/AD5681R/AD5683 nanoDAC+ are part of the nanoDAC+® family of low power, single-channel, 16-/14-/12-bit buffered voltage out DACs. The internal power-on reset circuit ensures that the DAC register is written to zero scale at power-up while the internal output buffer is configured in normal mode. The AD5683R/AD5682R/ AD5681R/AD5683 contain a power-down mode that reduces the current consumption of the device to 2µA (maximum) at 5V and provides software selectable output loads while in power-down mode. The devices, except the AD5683, include an enabled by default internal 2.5V reference, offering 2 ppm/°C drift. The output span can be programmed to be 0V to VREF or 0V to 2 x VREF. All devices operate from a single 2.7V to 5.5V supply and are guaranteed monotonic by design. The devices are available in a 2.00mm x 2.00 mm, 8-lead LFCSP or a 10-lead MSOP.

Технические параметры

Analog Supply Voltage: 2.7 V to 5.5 V
Brand: Analog Devices
Digital Supply Voltage: 1.62 V to 5.5 V
DNL - Differential Nonlinearity: +/-1 LSB
Factory Pack Quantity: Factory Pack Quantity: 50
Gain Error: 0.075%FS
INL - Integral Nonlinearity: +/-8 LSB
Interface Type: 3-Wire, SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Output Type: Voltage Buffered
Package / Case: MSOP-10
Packaging: Tube
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Resolution: 16 bit
Series: AD5683R
Settling Time: 5 us
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Brand Analog Devices
DNL - Differential Nonlinearity +/-1 LSB
Factory Pack Quantity 50
Gain Error 0.075%FS
Interface Type Serial, 3-Wire, SPI
Manufacturer Analog Devices Inc.
Maximum Operating Temperature +105 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Number of Converters 1 Converter
Output Type Voltage Buffered
Package / Case MSOP-10
Packaging Tube
Product Digital to Analog Converters
Product Category Digital to Analog Converters-DAC
Resolution 16 bit
RoHS Details
Series AD5683R
Settling Time 7 us
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1.8 V
Вес, г 0.14

Техническая документация

Datasheet
pdf, 940 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем