AD5695RARUZ, Digital to Analog Converters - DAC Quad 14-Bit nanoDAC+ with 2 ppm/ C Reference, I2C Interface

AD5695RARUZ, Digital to Analog Converters - DAC Quad 14-Bit nanoDAC+ with 2 ppm/ C Reference, I2C Interface
Изображения служат только для ознакомления,
см. техническую документацию
4 180 руб.
от 10 шт.3 650 руб.
от 25 шт.3 340 руб.
Добавить в корзину 1 шт. на сумму 4 180 руб.
Плати частями
от 1 045 руб. × 4 платежа
Номенклатурный номер: 8004965892
Артикул: AD5695RARUZ
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.

Технические параметры

Analog Supply Voltage: 2.7 V to 5.5 V
Brand: Analog Devices
Digital Supply Voltage: 1.62 V to 5.5 V
DNL - Differential Nonlinearity: +/-1 LSB
Factory Pack Quantity: Factory Pack Quantity: 96
INL - Integral Nonlinearity: +/-4 LSB
Interface Type: 2-Wire, I2C
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Number of Converters: 4 Converter
Operating Supply Current: 590 uA
Output Type: Voltage Buffered
Package / Case: TSSOP-16
Packaging: Tube
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Reference Type: External, Internal
Resolution: 14 bit
Series: AD5695R
Settling Time: 5 us
SNR - Signal to Noise Ratio: 90 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Вес, г 0.17

Техническая документация

Datasheet
pdf, 1135 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем