AD5697RBRUZ, Digital to Analog Converters - DAC Dual 12-Bit nanoDAC+ with 2 ppm/ C Reference, I2C Interface
![Фото 1/2 AD5697RBRUZ, Digital to Analog Converters - DAC Dual 12-Bit nanoDAC+ with 2 ppm/ C Reference, I2C Interface](https://static.chipdip.ru/lib/976/DOC010976512.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/120/DOC012120962.jpg)
1 720 руб.
от 10 шт. —
1 440 руб.
от 96 шт. —
1 080 руб.
от 288 шт. —
987.30 руб.
Добавить в корзину 1 шт.
на сумму 1 720 руб.
Плати частями
от 430 руб. × 4 платежа
от 430 руб. × 4 платежа
Описание
Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
AD5697 Dual 12-Bit nanoDAC+Analog Devices AD5697R Dual 12-Bit nanoDAC+™ devices include a 2.5V, 2ppm/°C internal reference and a gain-select pin allowing a full-scale output of 2.5V (gain = 1) or 5V (gain = 2). Operating from a single 2.7V to 5.5V supply, AD5697R devices are guaranteed monotonic by design, and offer less than 0.1% FSR gain error and 1.5mV offset error performance. A power-on reset circuit and a RSTSEL pin ensures that the DAC outputs power up to zero scale or midscale, and remain at that scale until a valid write takes place. The per-channel, power-down feature reduces the current consumption to 4μA at 3V in power-down mode. Additional features include a versatile 2-wire serial interface operating at clock rates up to 400kHz, and a V LOGIC pin intended for 1.8V/3V/5V logic. The AD5697R 12-Bit nanoDAC+ devices are well-suited for optical transceivers, base-station power amplifiers, process control (PLC I/O cards), industrial automation, and data acquisition systems.
Learn More
Технические параметры
Analog Supply Voltage: | 2.7 V to 5.5 V |
Brand: | Analog Devices |
Development Kit: | EVAL-AD5697RSDZ |
Digital Supply Voltage: | 1.62 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
INL - Integral Nonlinearity: | +/-1 LSB |
Interface Type: | 2-Wire, I2C |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Output Type: | Voltage Buffered |
Package / Case: | TSSOP-16 |
Packaging: | Tube |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Resolution: | 12 bit |
Series: | AD5697R |
Settling Time: | 7 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Architecture | String DAC |
Base Product Number | AD5697 -> |
Data Interface | IВІC |
Differential Output | No |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
INL/DNL (LSB) | В±0.12, В±1 (Max) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Bits | 12 |
Number of D/A Converters | 2 |
Operating Temperature | -40В°C ~ 105В°C |
Output Type | Voltage - Buffered |
Package | Tube |
Package / Case | 16-TSSOP (0.173"", 4.40mm Width) |
REACH Status | REACH Unaffected |
Reference Type | External, Internal |
RoHS Status | ROHS3 Compliant |
Series | nanoDAC+В® -> |
Settling Time | 7Вµs |
Supplier Device Package | 16-TSSOP |
Video File | High Speed Converters by Analog Devices |
Voltage - Supply, Analog | 2.7V ~ 5.5V |
Voltage - Supply, Digital | 1.8V ~ 5.5V |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(2-Wire, I2C) |
Digital Supply Support | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±0.1%FSR |
Integral Nonlinearity Error | ±1LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 105 |
Maximum Settling Time (us) | 7 |
Maximum Single Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of DAC Channels | 2 |
Number of Outputs per Chip | 2 |
Output Polarity | Unipolar |
Packaging | Tube |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Analog and Digital |
PPAP | No |
Resolution | 12bit |
Signal to Noise Ratio | 90dB(Typ) |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Typical Single Supply Voltage (V) | 3.3|5 |
Voltage Reference | Internal|External |
Вес, г | 0.17 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем